Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Driver
Number of Drivers
4
Number of Receivers
0
Number of Elements per Chip
4
Transmission Data Rate (Mbps)
155.5
Maximum Propagation Delay Time (ns)
3
Maximum Operating Frequency (MHz)
77.7
Input Signal Type
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
5
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

