Arrow Electronic Components Online
DS80PCI102SQE/NOPB|TI|simage
DS80PCI102SQE/NOPB|TI|limage
Signal Buffers and Repeaters

DS80PCI102SQE/NOPB

CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Repeater
  • Maximum Clock Frequency (kHz)
    0.4
  • Input Signal Type
    CML
  • Typical Input Capacitance (pF)
    10(Max)
  • Minimum Operating Supply Voltage (V)
    2.375|3
  • Maximum Operating Supply Voltage (V)
    2.625|3.6
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Supply Current (mA)
    63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources