Arrow Electronic Components Online
DS80C320MCL+|ADI|simage
DS80C320MCL+|ADI|limage
Microcontrollers - MCUs

DS80C320-MCL+

MCU 8-bit 8051 CISC 5V 40-Pin PDIP W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Family Name
    DS80
  • Instruction Set Architecture
    CISC
  • Device Core
    8051
  • Core Architecture
    8051
  • Maximum CPU Frequency (MHz)
    33
  • Maximum Clock Rate (MHz)
    33
  • Data Bus Width (bit)
    8
  • RAM Size
    256B
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    No
  • Interface Type
    UART
  • Number of I/Os
    32
  • No. of Timers
    3
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.45(Max)
  • Package Width
    14.61(Max)
  • Package Length
    52.71(Max)
  • PCB changed
    40
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    40
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources