AC to DC Power Supplies
DS800SL-3-001
AC/DC Power Supply Single-OUT 12V 66.7A 800W 24-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Rack Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
66.7
Output Power (W)
800
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Maximum Input Current (A)
10(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
92
Configurable
No
Input Connector Type
IEC Male
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Mounting
Rack
PCB changed
24
Pin Count
24

