Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Repeater
Maximum Clock Frequency (kHz)
0.1
Input Signal Type
CML
Typical Input Capacitance (pF)
10(Max)
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
Typical Operating Supply Voltage (V)
2.5
Maximum Power Dissipation (mW)
950
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
5.6(Max) mm
Package Length
10.1(Max) mm
PCB changed
54
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
54
Lead Shape
No Lead

