Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Buffer
Number of Drivers
2|4
Number of Receivers
2|4
Number of Elements per Chip
2
Transmission Data Rate (Mbps)
1000
Input Signal Type
CML
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

