You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
DS3104GN2|MICROCHP|simage
DS3104GN2|MICROCHP|originalImage
Logic and Timing Misc

DS3104GN2

Line Card Timing IC -40°C to 85°C 81-Pin CSBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Line Card Timing IC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Typical Operating Supply Voltage (V)
    1.8
  • Absolute Propagation Delay Time (ns)
    50
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    8
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    1.98
  • Mounting
    Surface Mount
  • Package Height
    0.96
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    81
  • Standard Package Name
    BGA
  • Supplier Package
    CSBGA
  • Pin Count
    81

Documentation and Resources

Datasheets
Design resources