Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Function
Line Receiver
Receiver Communication Type
RS-422|RS-423
Interface Standards
EIA-422|EIA-423|RS-422|RS-423
Data Transmission Topology
Multidrop
Number of Receivers
4
Receiver Signal Type
Single-Ended|Differential
Number of Receivers per Line
10
Driving Mode
3-State
Number of Receiver Enables
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
23
Supplier Temperature Grade
Industrial
Isolation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

