Arrow Electronic Components Online
DS26514GN+|ADI|simage
DS26514GN+|ADI|limage
Line Interface Units

DS26514GN+

Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 256-Pin TE-CSBGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Short/Long Haul Application
    Short/Long
  • Number of Channels per Chip
    4
  • Maximum Data Rate (Mbps)
    2.048
  • Internal Matching Impedance
    Yes
  • Integrated CDR
    Yes
  • Hitless Protection Switching (1:1)
    Yes
  • Hitless Protection Switching (1+1)
    Yes
  • Interface Type
    Parallel|Serial
  • Standard Framing Format
    E1|J1|T1
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Digital Supply Voltage (V)
    3.135 to 3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Transmitter Supply Voltage (V)
    3.135 to 3.465
  • I/O Supply Voltage (V)
    3.135 to 3.465
  • Maximum Supply Current (mA)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.26
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    TE-CSBGA
  • Pin Count
    256

Documentation and Resources

Datasheets
Design resources