Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Buffer
Number of Drivers
4
Number of Receivers
0
Number of Elements per Chip
4
Transmission Data Rate (Mbps)
12500
Maximum Propagation Delay Time (ns)
0.2(Typ)
Minimum Operating Frequency (MHz)
0.28
Maximum Operating Frequency (MHz)
0.52
Input Signal Type
CML
Minimum Operating Supply Voltage (V)
2.375|3
Maximum Operating Supply Voltage (V)
2.625|3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
5.6(Max) mm
Package Length
10.1(Max) mm
PCB changed
54
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
54
Lead Shape
No Lead

