Arrow Electronic Components Online
DS1110LE100+|ADI|simage
DS1110LE100+|ADI|limage
Delay Lines

DS1110LE-100+

Active Tapped Delay Line 10 TAP 1-IN 10ns ABS 100ns MAX 14-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Active Tapped Delay Line
  • Number of Taps
    10
  • Number of Independent Delay Inputs
    1
  • Absolute Increment (ns)
    10
  • Maximum Delay Time (ns)
    100
  • Maximum Delay Time Range (ns)
    100 to 200
  • Delay to First Tap (ns)
    10
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources