Arrow Electronic Components Online
DS10BR254TSQX/NOPB|TI|simage
DS10BR254TSQX/NOPB|TI|limage
LVDS

DS10BR254TSQX/NOPB

LVDS Repeater 1500Mbps 0.45V 40-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Repeater
  • Number of Drivers
    4
  • Number of Receivers
    2
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    1500
  • Maximum Propagation Delay Time (ns)
    0.65
  • Input Signal Type
    CML|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.1
  • Differential Input High Threshold Voltage (V)
    0.1
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    6.15(Max) mm
  • Package Length
    6.15(Max) mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources