Arrow Electronic Components Online
DRV8886ATRHRR|TI|simage
DRV8886ATRHRR|TI|limage
Motor Controller and Driver ICs

DRV8886ATRHRR

Quad Half Bridge Motor Driver 28-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4, 1/8, 1/16
  • Interface Type
    PWM
  • Output Configuration
    Quad Half Bridge
  • Maximum Output Current (A)
    2
  • Maximum Peak Output Current (A)
    3
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    8 to 37
  • Maximum Operating Supply Voltage (V)
    37
  • Maximum Supply Current (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.6(Max)
  • Package Length
    5.6(Max)
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources