Arrow Electronic Components Online
DRV8702QRHBTQ1|TI|simage
DRV8702QRHBTQ1|TI|limage
Gate and Power Drivers

DRV8702QRHBTQ1

Driver 3.6V 0.42A 1-OUT High Side/Low Side H Brdg Inv/Non-Inv 32-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    Yes
  • PPAP
    Yes
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    H Bridge
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Operating Frequency (kHz)
    700
  • Maximum Propagation Delay Time (ns)
    500(Typ)
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    45
  • Maximum Supply Current (mA)
    7.5(Typ)
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    5.25(Max)
  • Reference Voltage (V)
    3.6
  • Peak Output Current (A)
    0.42(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Undervoltage Protection
  • Maximum Turn-On Delay Time (ns)
    1000000
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources