Arrow Electronic Components Online
DRV8425PRGER|TI|simage
DRV8425PRGER|TI|limage
Motor Controller and Driver ICs

DRV8425PRGER

Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor|Stepper Motor
  • Interface Type
    PWM|Enable|Phase
  • Output Configuration
    Dual H-Bridge
  • Maximum Output Current (A)
    2
  • Maximum Peak Output Current (A)
    3.2
  • Minimum Operating Supply Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    4.5 to 33
  • Maximum Operating Supply Voltage (V)
    33
  • Maximum Supply Current (mA)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources