Arrow Electronic Components Online
DRV8343SPHPRQ1|TI|simage
DRV8343SPHPRQ1|TI|limage
Motor Controller and Driver ICs

DRV8343SPHPRQ1

H-Bridge Motor Driver 48-Pin HTQFP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    0.025
  • Maximum Peak Output Current (A)
    2
  • Minimum Operating Supply Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    5.5 to 60
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    7.2(Max) mm
  • Package Length
    7.2(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources