Arrow Electronic Components Online
DRV8311HRRWR|TI|simage
DRV8311HRRWR|TI|limage
Motor Controller and Driver ICs

DRV8311HRRWR

Triple Half Bridge Motor Driver 12V 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Triple Half Bridge
  • Output Voltage (V)
    -0.3 to 6
  • Maximum Peak Output Current (A)
    5
  • Minimum Operating Supply Voltage (V)
    3
  • Operating Supply Voltage Range (V)
    3 to 20
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    12(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources