Arrow Electronic Components Online
DRV83055QPHPRQ1|TI|simage
DRV83055QPHPRQ1|TI|limage
Motor Controller and Driver ICs

DRV83055QPHPRQ1

Motor Driver Automotive 48-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Maximum Output Current (A)
    1
  • Maximum Peak Output Current (A)
    1.25
  • Minimum Operating Supply Voltage (V)
    4.3
  • Operating Supply Voltage Range (V)
    4.3 to 45
  • Maximum Operating Supply Voltage (V)
    45
  • Maximum Supply Current (mA)
    20(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources