Arrow Electronic Components Online
DRV8305Q1EVM|TI|simage
DRV8305Q1EVM|TI|limage
Power Management Development Boards and Kits

DRV8305-Q1EVM

DRV8305-Q1 Motion Motor Control Evaluation Board Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    25000
  • Input Voltage Range
    4.4VDC to 45VDC
  • Supported Device
    DRV8305-Q1

Documentation and Resources

Datasheets
Design resources