Arrow Electronic Components Online
DRV777PWR|TI|simage
DRV777PWR|TI|limage
Motor Controller and Driver ICs

DRV777PWR

Motor Driver 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    5
  • Operating Supply Voltage Range (V)
    5 to 20
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Power Dissipation (mW)
    860
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources