Arrow Electronic Components Online
DRV5011ADYBHT|TI|simage
DRV5011ADYBHT|TI|limage
Hall Effect Sensors

DRV5011ADYBHT

Hall Effect Sensor 30mA Latch 3.3V/5V 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    DRV5011ADYBHT
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -38
  • Typical Magnetic Sensor Hysteresis (Gs)
    40
  • Maximum Magnetic Sensor Operating Point (Gs)
    38
  • Maximum Output Current (mA)
    30
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.24(Max)
  • Package Width
    0.78(Max)
  • Package Length
    0.82(Max)
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources