Arrow Electronic Components Online
DRV2624YFFR|TI|simage
DRV2624YFFR|TI|limage
Motor Controller and Driver ICs

DRV2624YFFR

Dual Half Bridge Haptic Driver 9-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Haptic Driver
  • Process Technology
    MOSFET
  • Interface Type
    PWM
  • Output Configuration
    Dual Half Bridge
  • Minimum Operating Supply Voltage (V)
    2.7
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    1.36
  • Package Length
    1.5
  • PCB changed
    9
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    9
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources