Arrow Electronic Components Online
DRV2604YZFR|TI|simage
DRV2604YZFR|TI|limage
Motor Controller and Driver ICs

DRV2604YZFR

Haptic Driver 9-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max) mm
  • Package Width
    1.8 mm
  • Package Length
    1.8 mm
  • PCB changed
    9
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    9
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources