Motor Controller and Driver ICs
DRV10964FFDSNR
Triple Half Bridge Motor Driver 10-Pin USON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
PWM
Output Configuration
Triple Half Bridge
Maximum Output Current (A)
0.5
Minimum Operating Supply Voltage (V)
2.1
Operating Supply Voltage Range (V)
2.1 to 5.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
6.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SON
Supplier Package
USON EP
Pin Count
10

