Arrow Electronic Components Online
DRF960241|LAMBDA|simage
DRF960241|LAMBDA|limage
AC to DC Power Supplies

DRF960241

AC/DC Power Supply Single-OUT 24V 40A 960W 9-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    40
  • Output Power (W)
    960
  • Minimum AC Input Voltage (V)
    180
  • Typical AC Input Voltage (V)
    200|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    96mV
  • Load Regulation
    240mV
  • Maximum Input Current (A)
    4.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    95
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    240mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1735
  • Mounting
    DIN Rail
  • Package Height
    123.4
  • Package Width
    110
  • Package Length
    139
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources