Product Technical Specifications
Part Status
Active
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
5
Output Power (W)
240
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
0.1%
Load Regulation
1%
Maximum Input Current (A)
2.4
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
92(Min)
Input Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
1%(Max)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70