Arrow Electronic Components Online
DRAQ75-810-R|EATON|simage
DRAQ75-810-R|EATON|limage
Inductor Surface Mount

DRAQ75-810-R

Inductor Power Shielded Drum Core 80.9uH/323.78uH 25% 100KHz Ferrite 1.2A/0.6A 0.431Ohm/1.72Ohm DCR T/R Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    80.9u|323.78u
  • Tolerance
    25%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.2|0.6
  • Maximum Saturation Current (A)
    1.01|0.51
  • Maximum DC Resistance (Ohm)
    0.431|1.72
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.6
  • Maximum Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources