Common Mode Chokes - CMCs
DR221-333AE
Common Mode Chokes Dual 33uH 1kOhm 10kHz 0.2A 0.27Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Data Line
Configuration
Dual
Number of Lines
2
Inductance (H)
33u
Impedance (Ohm)
1k(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.2
Maximum DC Resistance (Ohm)
0.27
Maximum Voltage Rating
100VAC|50VDC
Withstand Voltage
500VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.3
Maximum Product Depth (mm)
3.6
Maximum Product Height (mm)
3.5

