Arrow Electronic Components Online
DR221223AE|BOURNS|simage
DR221223AE|BOURNS|limage
Common Mode Chokes - CMCs

DR221-223AE

Common Mode Chokes Dual 22uH 900Ohm 10kHz 0.25A 0.23Ohm DCR SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    22u
  • Impedance (Ohm)
    900(Min)
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    0.25
  • Maximum DC Resistance (Ohm)
    0.23
  • Maximum Voltage Rating
    100VAC|50VDC
  • Withstand Voltage
    500VAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.3
  • Maximum Product Depth (mm)
    3.6
  • Maximum Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources