Arrow Electronic Components Online
DR125-8R2-R|EATON|simage
DR125-8R2-R|EATON|limage
Inductor Surface Mount

DR125-8R2-R

Inductor Power Shielded Drum Core 8.048uH/8.2uH 20% 100KHz Ferrite 5.54A 0.0176Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    8.048u(OCL)/8.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.54
  • Maximum Saturation Current (A)
    7.86
  • Maximum DC Resistance (Ohm)
    0.0176(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources