Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.70.18
Automotive
No
PPAP
No
UPS Type
DC
Input/Output Type
DC/DC
Output Voltage (V)
21 to 29
Output Current (A)
40
Input Voltage Range (V)
24 to 29
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
550
Mounting
DIN Rail
Package Height
125.2 mm
Package Width
55.5 mm
Package Length
100 mm
PCB changed
10
Pin Count
10

