Connector Rectangular
DPXBMA-67-33S-0418
Conn Rack and Panel ARINC 404 SKT 67Signal POS Crimp ST Panel Mount
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
7A994
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Rack and Panel ARINC 404
Gender
PL
Number of Contacts
67Signal
Number of Rows
6
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Shell Material
Aluminum Alloy
Product Length (mm)
50.8
Product Height (mm)
52
Mounting
Panel Mount
Contact Plating
Gold
Contact Material
Copper Alloy

