Arrow Electronic Components Online
DPX6024S12|LAMBDA|simage
DPX6024S12|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

DPX6024S12

Module DC-DC 24VIN 1-OUT 12V 5A 60W 8-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    5
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    5%
  • Line Regulation
    5%
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    182
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    57.6
  • Package Width
    24.5
  • Package Length
    125
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources