Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Power Supply Color
Blue
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
3.4
Output Power (W)
50
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
90
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
0.7
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
85
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
50mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
71
Product Weight (g)
130
Mounting
Desktop
Package Height
75 mm
Package Width
91 mm
Package Length
45 mm
PCB changed
7
Pin Count
7

