Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
10
Output Power (W)
240
Minimum AC Input Voltage (V)
340
Maximum AC Input Voltage (V)
575
Minimum DC Input Voltage (V)
480
Maximum DC Input Voltage (V)
820
Minimum Isolation Voltage
3000VAC
Line Regulation
1%
Load Regulation
1%
Maximum Input Current (A)
0.65(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
1
Efficiency (%)
90
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
100mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Product Weight (g)
1100
Mounting
DIN Rail
Package Width
89 mm
Package Length
118.8 mm
PCB changed
8
Pin Count
8

