Arrow Electronic Components Online
DPP120121|LAMBDA|simage
DPP120121|LAMBDA|limage
AC to DC Power Supplies

DPP120-12-1

AC/DC Power Supply Single-OUT 12V 10A 120W 9-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.60.07
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    10
  • Output Power (W)
    120
  • Minimum AC Input Voltage (V)
    93|186
  • Maximum AC Input Voltage (V)
    132|264
  • Minimum DC Input Voltage (V)
    210
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    2.8
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    1
  • Efficiency (%)
    84
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    50mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Mounting
    DIN Rail
  • Package Height
    116.6
  • Package Width
    63.5
  • Package Length
    125
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources