Boxes, Enclosures and Racks
DPH-28712-C
Light Gray Polycarbonate Bracket Mount Heavy Duty NEMA 6P/IP68 Hinged Cover PC Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Heavy Duty NEMA 6P/IP68 Hinged Cover PC Enclosure
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
437.9
Product Depth (Metric) (mm)
387.1
Product Height (Metric) (mm)
222.25
Mounting
Bracket Mount
IP Rating
IP65/IP66/IP67/IP68
NEMA Rating
1/2/3/3R/4/4X/5/6/6P/12/13

