Arrow Electronic Components Online
DP83TC811RWRNDTQ1|TI|simage
DP83TC811RWRNDTQ1|TI|limage
PHY

DP83TC811RWRNDTQ1

PHY 1-CH 1.8V/2.5V/3.3V Automotive 36-Pin VQFNP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    100Mbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3bw
  • Minimum Operating Supply Voltage (V)
    1.62|2.25|2.97
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.98|2.75|3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFNP EP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources