Arrow Electronic Components Online
DP83867IRPAPR|TI|simage
DP83867IRPAPR|TI|limage
PHY

DP83867IRPAPR

PHY 1-CH 10Mbps/100Mbps/1Gbps 1.1V/1.8V/2.5V/3.3V 64-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    Yes
  • Integrated CDR
    No
  • Standard Supported
    10BASE-Te|100BASE-TX|100BASE-T|IEEE 802.3
  • Process Technology
    65nm
  • Typical Data Rate (Mbps)
    10/100/1000
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Interface Type
    GMII/MII/RGMII
  • Minimum Operating Supply Voltage (V)
    1.045|1.71|2.375|3.15
  • Typical Operating Supply Voltage (V)
    1.1|1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.155|1.89|2.625|3.45
  • Maximum Supply Current (mA)
    141(Typ)
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources