Connector Terminals
DNF18-250FIM-M
Quick Disconnect Terminal 18-22AWG Brass Red M 22.9mm Nickel Box
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Crimp
Tab Size (mm²)
5.16
Body Orientation
Straight
Plating
Nickel
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
125
Insulation
Nylon 6/6
Packaging
Box
Product Length (mm)
22.9
Product Depth (mm)
10.7
Tab Dimensions (mm)
6.35x0.81
Color
Red
Mounting
Cable Mount

