Arrow Electronic Components Online
DNF14250FIML|PANDUIT|simage
DNF14250FIML|PANDUIT|limage
Connector Terminals

DNF14-250FIM-L

Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    M
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Straight
  • Plating
    Nickel
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Insulation
    Nylon
  • Packaging
    Bottle
  • Product Length (mm)
    22.9
  • Product Depth (mm)
    10.7
  • Tab Dimensions (mm)
    6.35x0.81
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources