Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Depletion
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
350
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.5
Maximum Gate-Source Leakage Current (nA)
100
Maximum Drain-Source Resistance (mOhm)
25000@0V
Typical Input Capacitance @ Vds (pF)
200@25V
Maximum Power Dissipation (mW)
15000
Typical Fall Time (ns)
20(Max)
Typical Rise Time (ns)
15(Max)
Typical Turn-Off Delay Time (ns)
15(Max)
Typical Turn-On Delay Time (ns)
10(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
9.02(Max)
Package Width
4.83(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3

