Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Dual Dual Drain
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3
Maximum Continuous Drain Current (A)
13.1
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
11@10V
Typical Gate Charge @ Vgs (nC)
20.3@4.5V|40.2@10V
Typical Gate Charge @ 10V (nC)
40.2
Typical Input Capacitance @ Vds (pF)
2615@30V
Maximum Power Dissipation (mW)
2800
Typical Fall Time (ns)
7.4
Typical Rise Time (ns)
8.8
Typical Turn-Off Delay Time (ns)
20.8
Typical Turn-On Delay Time (ns)
5.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98
Package Width
5.8
Package Length
4.9
PCB changed
8
Supplier Package
PowerDI EP
Pin Count
8

