Arrow Electronic Components Online
DMS30PC420S24BSIC|MURATAPS|simage
DMS30PC420S24BSIC|MURATAPS|limage
Panel Meters

DMS-30PC-4/20S-24BS-I-C

4-20Ma Input 3.5 Digit Panel Meters With Full-Size Led Displays

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    28

Documentation and Resources

Datasheets
Design resources