Panel Meters
DMS-30PC-2-BS-C
Displays, 30.5 Digit, LED Display Low-Power, Miniature Digital Panel Voltmeters
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Weight (g)
21

