Panel Meters
DMS-30PC-0-GS-C
Displays, 30.5 Digit, LED Display Low-Power, Miniature Digital Panel Voltmeters
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Type
Digital
Minimum Operating Supply Voltage
4.75VDC
Maximum Operating Supply Voltage
5.25VDC
Maximum Operating Supply Current (mA)
225
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
75
Dimensions (mm)
55x23x14
Product Weight (g)
21
Display Type
LED
Display Digits
3.5

