Panel Meters
DMS-20PC-1-LM-F-C
Self-Powered 3 Digit Led Display AC Line Voltage Monitors
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Digital
Minimum Operating Supply Voltage
85VAC
Maximum Operating Supply Voltage
264VAC
Maximum Operating Supply Current (mA)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
75
Dimensions (mm)
35.052x22.352x25.4
Product Weight (g)
28
Display Type
LED
Display Digits
3

