Arrow Electronic Components Online
DME2957000|SKY|simage
DME2957000|SKY|limage
RF Diodes and Mixers

DME2957-000

Diode RF Schottky 3V 75mW 2-Pin

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8541.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Frequency Band
    X
  • Maximum Forward Voltage (V)
    0.425@1mA
  • Maximum Reverse Voltage (V)
    3
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Maximum Series Resistance (Ohm)
    8
  • Mounting
    Surface Mount
  • Package Height
    0.06(Max)
  • Package Width
    0.28(Max)
  • Package Length
    0.33(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources