Arrow Electronic Components Online
DMB4773|BUD|simage
DMB4773|BUD|limage
Boxes, Enclosures and Racks

DMB-4773

Light Gray Acrylonitrile Butadiene Styrene DIN Rail Multi-Board Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Multi-Board Box
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    106.25
  • Product Depth (Metric) (mm)
    90.2
  • Product Height (Metric) (mm)
    57.5
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources