Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Diodes Transistors And Thyristors
/
Diodes Transistors And Thyristors Diodes
/
Bridge Rectifiers
/
DMA40U1800GU - Littelfuse
Bridge Rectifiers
DMA40U1800GU
Standard Bridge Rectifier
Littelfuse
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Packaging
Tube
Mounting
Through Hole
Package Height
25
Package Width
5.5
Package Length
35
PCB changed
5
Supplier Package
GUFP
Pin Count
5
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model